• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita Cup brush 75mm D-39936 D-39936 D-39936 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cup

(Ø)

75 mm

Shank Ø

6 mm

Material

Steel

Content

1 pc(s)

Weight

123 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433558 Makita Makita Cup brush 75mm D-39936 D-39936 D-39936 1 pc(s)

Description

Cup brush Ø 75 mm with corrugated 0.3 mm thick wire brushes made of galvanized steel. Suitable for a softer abrasion power and medium strong brush effect on flat as well as uneven surfaces. With 6 mm-Round shank recording

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)