• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita nylon brush K120 P-04444 P-04444 P-04444 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nylon brush

(Ø)

100 mm

Material

Nylon

Content

1 pc(s)

Grit size

120

Width

120 mm

Length

120 mm

Weight

533 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433928 Makita Makita nylon brush K120 P-04444 P-04444 P-04444 1 pc(s)

Description

Sand nylon brush
For structuring soft wood and for finishing structured hardwoods. For highlighting the wood structure and removal of existing wood fibers. For an optimum surface pre-treatment for paint and pickling work. For creating a cross-section image on stainless steel and aluminum. Suitable for model 9741J.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)