• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS2 B-58213 B-58213 Solid carbide metal Masonry twist drill bit 10 mm Total length 215 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
10 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Working length
150 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of blades: 4
  • Working length 150 mm
  • Recording system SDS-plus
  • Double-sided drill: No.
  • Diameter 10.0 mm
  • Diameter of drill 10 mm
  • Suitable for: Concrete, stone
  • Total length: 215 mm.
  • Length: 215 mm
  • With center drill bit: No.
  • Shaft diameter: 10 mm
  • Shaft shape: Cylindrical
  • Length of cut: 150 mm
  • Shaft with flat end: Yes
Product type

Masonry twist drill bit

Drill hole Ø

10 mm

Material

Solid carbide metal

Material suitability

Concrete

Stone

Working length

150 mm

Content

1 pc(s)

Total length

215 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Weight

0

Length

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349625 Makita NEMESIS2 B-58213 B-58213 Solid carbide metal Masonry twist drill bit 10 mm Total length 215 mm SDS-Plus 1 pc(s)

Description

Four-edged HM drill NEMESIS II Ø 10.0mm with a total length of 215mm and SDS-PLUS mounting
The HM drill NEMESIS II Ø 10.0mm with solid carbide head for SDS-PLUS hammers has a total length of 215mm and a working length of 150mm. The unique head design "Power Shoulder" has an optimized cutting geometry and wear display. Thanks to the new "Multi-Value-Flute" spiral shape, the drilling material is removed more quickly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)