• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-70409 P-70409 Sleeve

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 27 / 50 mm
Product type

Sleeve

Content

1 pc(s)

Weight

103 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432192 Makita P-70409 P-70409 Sleeve

Description

Boiler side: Sleeve rotatable anti-static 50 / 27 mm.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)