• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-78433 Makita tool holder ergo Plus P-78433 (L x W x H) 175 x 72 x 96 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool holder

Dim

(L x W x H) 175 x 72 x 96 mm

Weight

595 g

Width

72 mm

Height

96 mm

Length

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435456 Makita P-78433 Makita tool holder ergo Plus P-78433 (L x W x H) 175 x 72 x 96 mm 1 pc(s)

Description

Makita tool holder ergo Plus P-78433.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)