• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-84078 P-84078 Vacuum cleaner bag

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vacuum cleaner bag

Content

1 pc(s)

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

520 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349675 Makita P-84078 P-84078 Vacuum cleaner bag

Description

Dust bag for dry operation
Fleece dust bags do not grow as quickly and are more tear-resistant than, for example, Paper dust bags. The dust bag has a capacity of 7 liters and is suitable for dry impurities.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)