• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita protective hood 115mm separation 122910-2 Makita 122910-2 Diameter 115 mm

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 25 / 31 mm
Product type

Protective cover

(Ø)

115 mm

Content

1 pc(s)

Weight

280 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433704 Makita protective hood 115mm separation 122910-2 Makita 122910-2 Diameter 115 mm

Description

Suitable for battery-angle grinder: BGA452, DGA452, as well as angle grinder: 9557HNR, GA4530R.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)