• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PV301DZ PV301DZ Sander/polisher brushless 12 V

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery protection system: Yes
  • Battery system: CXT
  • Diameter grinding disc 50 / 75 mm
  • Side handle: Yes
Product type

Sander/polisher

Features

brushless

Battery voltage

12 V

Cable length

0 mm

Dim

(L x W x H) 13.3 x 6.7 x 20.1 cm

Length

13.3 cm

Width

6.7 cm

Height

20.1 cm

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Idle speed

0 - 2800/0 - 9500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483267 Makita PV301DZ PV301DZ Sander/polisher brushless 12 V

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)