• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Quick-action drill chuck 13mm 766013-8 Makita 766013-8

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release chuck

Height

43 mm

Length

59 mm

Width

43 mm

Weight

185 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433571 Makita Quick-action drill chuck 13mm 766013-8 Makita 766013-8

Description

Suitable for M8301, MT081 cordless impact driver.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)