• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita ring drill chuck 13 mm + Key 193822-6 Makita 193822-6

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key-type drill chuck

Tool holder

Key-type drill chuck

Machine bit

1/2"-20 UNF

Compatible with

Makita

(Ø)

13 mm

Weight

395 g

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433591 Makita ring drill chuck 13 mm + Key 193822-6 Makita 193822-6

Description

Suitable for battery-angle drilling machine DDA450 as well as drilling machine DS4010, DS4011, DS4012 and hammer drill HP2050/F, HP2051/F, HP2070/F, HP2070/F. Suitable for model DDA450ZK.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)