• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Round brush 11 mm metal X-Lock D-73427 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Wire diameter 0.3 mm.Maximum speed 12500 rpmTool holder: X-LOCK
Product type

Circular

(Ø)

115 mm

Material

Carbon steel

Content

1 pc(s)

Width

150 mm

Height

150 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483365 Makita Round brush 11 mm metal X-Lock D-73427 1 pc(s)

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)