• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Round brush 75mm Nylon fine D-45646 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular

(Ø)

75 mm

Material

Nylon

Content

1 pc(s)

Width

75 mm

Height

39 mm

Weight

0.066 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524130 Makita Round brush 75mm Nylon fine D-45646 1 pc(s)

Description

High-quality nylon brushes for gentle processing of all sorts of surfaces. Thanks to the silicon carbide grinding grain, they offer a high ablation rate, without unnecessarily damaging the base material. Whether wood, plastic or metal - the brushes are versatile applicable, from coarse rust to a fine finish.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)