• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Schlagnuss 1" SW33 90mm Nut driver Metric 1" E-24717

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact nut 1" SW33 90mm

  • 1"
  • SW33
  • 90 mm
  • Incl. O-ring and pin
  • CR-MO

Technical specifications

  • 33 mm diameter
Product type

Nut driver

Function

Metric

Drive

1"

Material

Cromoly steel

Spanner size

33 mm

Downforce

1" (25 mm)

Length

90 mm

Height

90 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402777 Makita Schlagnuss 1" SW33 90mm Nut driver Metric 1" E-24717

Description

Impact nuts made of chromium-molybdenum for the highest load.
The impact nuts were developed for use with impact screwdrivers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)