
Highlights & Details
- 40 V/Li-ion battery
- Screw Ø (max.) (details) M5 - M14. M4 - M8. M5 - M16
Technical specifications
- Product type
Cordless impact driver
- Voltage
40 V
- Technology
Li-ion
- No. of power packs included
2
- Max. screw Ø
M5 - M14. M4 - M8. M5 - M16
- Tool holder
1/4" (6.3 mm)
- Features
incl. spare battery
incl. charger
incl. case
- Weight
1.7 kg
- Width
86 mm
- Height
252 mm
- Length
121 mm
- Dim
(L x W x H) 121 x 86 x 252 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796235 Makita TD003GA202 TD003GA202 Cordless impact driver 40 V No. of power packs included 2 Li-ion incl. spare battery, incl.
User & Safety Instructions
User & Safety Instructions 2796235 Makita TD003GA202 TD003GA202 Cordless impact driver 40 V No. of power packs included 2 Li-ion incl. spare battery, incl.
Frequently Bought Together
(*All information is plus legal VAT)€ 610.99*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































