
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Highlights & Details
Cordless impact driver 40V max. (without battery, without charger)
- 40 V/Li-ion batteryTorque (max.) (details) hart 760 Nm;Screw Ø (max.) (details) M16/M24
Technical specifications
- Battery protection system: Yes
- Battery system: XGT
- Loosening torque 1100 Nm
- Product type
Cordless impact driver
- Voltage
40 V
- Technology
Li-ion
- Idle speed (details)
0 - 600 / 1200 / 1900 / 2300 U/min
- Max. torque
hart 760 Nm
- Max. screw Ø
M16/M24
- Blow count
0 - 1200 / 1900 / 2700 / 2900 U/min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
- Weight
3.3 kg
- Weight, information
incl. rechargeable battery
- Width
86 mm
- Height
312 mm
- Length
170 mm
- Dim
(L x W x H) 170 x 86 x 312 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483219 Makita TW008GZ TW008GZ Cordless impact driver 40 V Li-ion brushless
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 367.97*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























