• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TW1000 TW1000 Impact driver

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact driver 1000Nm

  • / battery
  • Screw Ø (max.) (details) 30

Technical specifications

  • Idle speed 1400 rpm
  • Max torque 1000 Nm
  • Screw diameter 22 mm - 30 mm
  • Tool holder: 1 inch
Product type

Impact driver

Max. screw Ø

30

Tool holder

1" (25 mm) male square

Weight

8.8 kg

Width

110 mm

Height

290 mm

Length

382 mm

Dim

(L x W x H) 382 x 110 x 290 mm

1200 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317088 Makita TW1000 TW1000 Impact driver

Description

An extremely powerful 1" impact driver with a 1,200 W motor and a maximum torque of 1,000 Nm. ideal for applications requiring a high tightening torque. A rocker switch for fast switching from forward/reverse operation. A side handle provides additional support.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)