• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UR100DSME Rechargeable battery Grass trimmer 12 V 4 Ah Cutting width (max.): 23 cm

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight - Note: Incl. rechargeable battery
Product type

Grass trimmer

Operating type

Rechargeable battery

Voltage

12 V

Idle speed (details)

10000 U/min

Capacity (mAh, Ah)

4 Ah

Cutting width (max.)

23 cm

Cutting method

Filament

Blade

Weight

2.1 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316855 Makita UR100DSME Rechargeable battery Grass trimmer 12 V 4 Ah Cutting width (max.): 23 cm

Description

A compact and light grass trimmer for reworking and cleaning. The cutting circle is 26 cm when used with the filament head and 23 cm when used with a plastic knife. Continuously adjustable telescopic shaft for individual adjustment to the height. Comfortable to wear with shoulder strap.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 329.97€ 327.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)