• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC011GZ Cordless backpack vacuum cleaner w/o battery, w/o charger

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated backpack vacuum cleaner VC011GZ

  • ,
  • Filter system=HEPA filter
  • Collector volume=6 l

Technical specifications

Product type

Cordless backpack vacuum cleaner

Factory colour

White

Black

Petrol

Collector

6 l

Operating voltage

40 V

Power supply (LOV)

rechargeable

Features

w/o battery

w/o charger

Vacuum technology

Dry

Vacuum control

Four-stage suction power setting and switchable floor nozzle for hard floors and carpet

Cable length

0 m

Width

185 mm

Height

526 mm

Length

301 mm

Weight

9.5 kg

Dim

(L x W x H) 301 x 185 x 526 mm

Battery voltage

40 V

No. of power packs included

0

Filter system

HEPA filter

Air flow rate

2.4 m³/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064984 Makita VC011GZ Cordless backpack vacuum cleaner w/o battery, w/o charger

Description

Powerful battery-powered backpack vacuum cleaner for cleaning and dust removal. A strong battery-powered backpack vacuum cleaner with 40 V max. drive. With comfortable straps and telescopic suction pipe, in order to make mobile working easier.

This text is machine translated.

Features

  • LED work light
  • Extra large 6 liter dust bag for continuous working
  • With HEPA filter for effective filter performance
  • 4-stage suction power setting with memory function
  • Automatic filter cleaning

Scope of delivery

  • 40G19-0 aluminum telescopic tube with clip-on fuse
  • 140G26-3 hand-pipe with clip-on security bent
  • 166116-2 Hose clamp
  • 191C26-2 filter bag
  • 191C30-1 permanent filter bag
  • 191G86-8 floor and carpet nozzle
  • 198919-6 gap nozzle
  • 199453-9 suction hose with tube mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)