User & Safety Instructions 2859933 Makita VR003CZ VR003CZ Concrete compactor
Description
Cordless concrete compressors for use in shearing systems as well as in large column and ceiling formwork. Includes compressor attachment with Ø 52 mm and a total length of 1.5 m. With the PDC01 or PDC1200 battery as an energy supplier, most of the weight is carried comfortably on the back. This enables a long work without getting tired. A PDC1200 can run for up to 200 minutes.
This text is machine translated.
Hints
The Makita PDC1200 or PDC01 is required for use.
Description
Cordless concrete compressors for use in shearing systems as well as in large column and ceiling formwork. Includes compressor attachment with Ø 52 mm and a total length of 1.5 m. With the PDC01 or PDC1200 battery as an energy supplier, most of the weight is carried comfortably on the back. This enables a long work without getting tired. A PDC1200 can run for up to 200 minutes.