• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-BTM160 ZI-BTM160 Cement mixer

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cement mixer ZI-BTM160

  • Torsion-resistant construction
  • No automatic switch-on after power failure
  • Swivel foot pedal to drum

Technical specifications

Product type

Cement mixer

Tank volume

160 l

Width

76.5 cm

Height

52 cm

Depth

79 cm

Weight

57 kg

Sound pressure level

95 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934308 Zipper ZI-BTM160 ZI-BTM160 Cement mixer

Description

Cast-iron ring gear ensures a long service life

This text is machine translated.

Features

  • 160 l drum, ball bearing

More interesting products

(*All information is plus legal VAT)