• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VR003GZ VR003GZ Concrete compactor

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Concrete accumulator compressor 40V max. (without battery, without charger) with 32 mm compressor attachment

  • Two operating modes: Normal and power mode: Enables the use on a variety of construction sitesConstant electronics for a constant speed, enables a stable compression workErgonomically shaped handle fits well in the handLock button minimizes the risk of accidental start-up during transport

Technical specifications

Product type

Concrete compactor

Rotational speed

12000 U/min

Hose length

1.2 m

Width

11.2 cm

Height

25.8 cm

Depth

28.2 cm

Weight

4.2 kg

Sound pressure level

80 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631777 Makita VR003GZ VR003GZ Concrete compactor

User & Safety Instructions

User & Safety Instructions 2631777 Makita VR003GZ VR003GZ Concrete compactor

Description

Rechargeable concrete compressor with two operating modes: Normal mode for use in formwork and power mode for use in large column and ceiling formwork. Including compressor attachment 1.2 m long, Ø 32 mm.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 587.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)