• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVR450Z DVR450Z Concrete compactor

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage: 18 V
  • Sound pressure level: 70 dB(A)
  • Weight - Note: Incl. battery
  • Vibration: 13000 rpm
Product type

Concrete compactor

Rotor Ø

25 mm

Hose length

1.2 m

Width

61 cm

Height

14 cm

Depth

100 cm

Weight

3.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316917 Makita DVR450Z DVR450Z Concrete compactor

Description

18 V rechargeable concrete compactor suitable for compacting freshly cast concrete. Dense and low-bubble concrete thanks to 13,000 oscillations per minute. Horizontal and vertical switch operation possible. Vibration range 25 cm, shaft length 1,200 mm, diameter 25 mm.

This text is machine translated.

Scope of delivery

  • 1x rechargeable battery concrete compactor DVR450
  • 1x Compressor attachment 126206-3

Hints

Supplied without battery/charger - please order separately if required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)