• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 461351 Universal + Curved TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan 461351 Universal + Curved TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

Show more
Suitable for

94,0 cm (37") - 203,2 cm (80")

Holder type

Tiltable

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

-15°

Tilt range (top)

3°

Swivel range (left)

60°

Swivel range (right)

60°

Distance to wall (min.)

67 mm

Distance to wall (max.)

355 mm

Width

640 mm

Height

355 mm

Depth

420 mm

Factory colour

Black

Material (details)

Steel

Weight

3.4 kg

Dim

(W x H x D) 640 x 355 x 420 mm

Documents & Downloads

Datasheet

Datasheet 1592220 Manhattan 461351 Universal + Curved TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 1592220 Manhattan 461351 Universal + Curved TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling

Description

Powered by full motion
Poor apartment design, bulky furniture and reflected sunlight can make setting up and enjoying your flat screen a difficult undertaking. This Manhattan Universal wall mount for flat screens is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of curved and flat screen sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, digital signage and other commercial applications.

This text is machine translated.

Features

  • Universal Basic TV wall holder, can be tilted and swivelled
  • Suitable for VESA-compliant TVs with 200 x 200, 400 x 200, 300 x 300, 400 x 400, 600 x 400
  • Suitable for flat screens and curved displays

Scope of delivery

  • Universal Basic TV wall holder, can be tilted and swivelled
  • Mounting material and instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.