
Highlights & Details
Manhattan 461467 TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-12°
- Tilt range (top)
+12°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
8.9 cm
- Distance to wall (max.)
8.9 cm
- Width
644 mm
- Height
425 mm
- Depth
89 mm
- Factory colour
Black
- Weight
3100 g
- Dim
(W x H x D) 644 x 425 x 89 mm
Documents & Downloads
Datasheet
Datasheet 1783490 Manhattan 461467 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable
Description
New perspectives for flat screens - with integrated storage area
A wall-mounted TV evaluates not only the look of your room, but also extremely space saving compared to TV-furniture. This Manhattan TV holder provides in combination with the adjustable angle of inclination for the optimum perspective and thus for perfect image, contrast and sharpness. On the integrated shelf space can also be smaller accessories such as a Raspberry Pi can accommodate. Thanks to VESA-equivalent and quality material is the holder suitable for a wide range of display sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
A wall-mounted TV evaluates not only the look of your room, but also extremely space saving compared to TV-furniture. This Manhattan TV holder provides in combination with the adjustable angle of inclination for the optimum perspective and thus for perfect image, contrast and sharpness. On the integrated shelf space can also be smaller accessories such as a Raspberry Pi can accommodate. Thanks to VESA-equivalent and quality material is the holder suitable for a wide range of display sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
Features
- Universal TV tilt wall mount, with integrated storage area
- Suitable for VESA-compliant TVs with 200 x 200, 300 x 200, 400 x 200, 300 x 300, 400 x 300, 400 x 400, 600 x 400
- Load capacity: up to 35 kg
- Tilt: 12°
- Distance from wall: 89 mm
Scope of delivery
- Universal TV tilt wall mount, with integrated storage area
- Fixings
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








