• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 461474 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan 461474 TV wall mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 80 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Tiltable

Max. load capacity

80 kg

No

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

Rotation

0°

Tilt range (bottom)

-10°

Tilt range (top)

+5°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

5.3 cm

Distance to wall (max.)

5.3 cm

Width

500 mm

Height

440 mm

Depth

53 mm

Factory colour

Black

Weight

2900 g

Dim

(W x H x D) 500 x 440 x 53 mm

Documents & Downloads

Datasheet

Datasheet 1783482 Manhattan 461474 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable

Description

New perspectives for flat screens - even after the installation adjustable
A wall-mounted TV evaluates not only the look of your room, but also extremely space saving compared to TV-furniture. This Manhattan TV holder provides in combination with the adjustable angle of inclination for the optimum perspective and thus for perfect image, contrast and sharpness. For a straight alignment of your TV, you can still adjust horizontally. even after mounting. Thanks to VESA-equivalent and quality material is the holder suitable for a wide range of display sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.

This text is machine translated.

Features

  • Universal TV tilt wall mount and horizontally adjustable
  • Suitable for VESA-compliant TVs with 200 x 200, 400 x 200, 300 x 300, 400 x 400
  • Load capacity: up to 80 kg
  • Tiltable: -10° to +5°
  • Distance from wall: 53 mm

Scope of delivery

  • TV wall mount
  • Fasteners
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.