• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 462525 Dashboard, Suction cup Car mobile phone holder 360° swivel, Magnetic fastener

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan 462525 holder passive holder mobile phone/smartphone black, silver

  • Car passive bracket
  • Mobile phone type: Mobile phone/smartphone
  • Suction cup
  • Black, silver

Technical specifications

  • Material: Metal, plastic
  • Sustainability Compliance: Yes
  • Shipping box weight: 11.9 kg
Product type

Car mobile phone holder

Fastening method (car)

Dashboard

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Magnetic fastener

Factory colour

Black

Silver

Dim

(L x W x H) 140 x 75 x 33 mm

Wireless charging

No

Width

75 mm

Height

33 mm

Length

140 mm

Depth

225 mm

Type

Passive holder

Rotation

360°

Weight

180 g

UKCA

yes

Swivel angle

20°

Master (outer) case gross weight

11.9 kg

Quantity per pack

1 Stück(e)

Master (outer) case length

570 mm

Products per master (outer) case

48 Stück(e)

Shipping (inner) case length

37 cm

Manual

yes

Master (outer) case height

280 mm

Package weight

210 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338830 Manhattan 462525 Dashboard, Suction cup Car mobile phone holder 360° swivel, Magnetic fastener

Description

Car smartphone holder with magnet for comfortable mobile phone use when traveling
The magnetic Manhattan mobile phone holder provides a safe and comfortable use of your smartphone in the car, even on stretches with curves or bumpy areas. A reliable suction cup holds the mount firmly on your dashboard.

Magnetic mount as a smart, universal mounting solution
Many holders attach the mobile phone with a clamp that you need to laboriously pull apart. This always requires two hands and is very uncomfortable - especially when worn on. With this holder you can place your mobile device simply with one hand on the magnetic pad. There is no size restriction in the design without clips, even the most bulky XL smartphone can fit easily and is held securely by the magnetic module.

Why a magnet is safe and does not damage your mobile phone
Concern over the adverse effects of magnets on electronic devices comes from the time of classic PC hard drives (HDDs) that use magnetic storage and have movable mechanical parts, making them vulnerable to magnets. However, this is not the case with smartphones. Modern smartphones, such as the Apple® iPhone, the Samsung® Galaxy, or other Android phones, have memory components based on flash memory (NAND memory) that are not affected by magnets. Similarly, all the other internal components in your smartphone, including the lithium-ion batteries, have no magnetic properties. Therefore, they cannot be damaged by a simple magnet.

View in portrait and landscape format
You can conveniently switch between vertical and horizontal views with a simple rotation. Scroll through playlists and phone book in portrait format and switch seamlessly to landscape format for the navigation system map.

This text is machine translated.

Features

  • General
  • Certificates: RoHS, REACH
  • Rotates 360°
  • Tilts +/-20°
  • Dimensions of magnetic pad (L x W x H) 51 x 39 x 6 mm
  • Dimensions Holder, fully folded out, including suction cup (L x W x H): 225 x 75 x 33 mm
  • Net weight: 180 g
  • Gross weight 210 g
  • Material: Metal and plastic

Scope of delivery

  • Magnetic car phone holder for the dashboard
  • Metal pad with adhesive tape for attaching wide protective covers
  • User manual.

Hints

Note: The suction cup has adhesive properties for a more secure and firm hold. For cleaning, simply rinse with water and let it dry completely in the air before placing it again. Avoid wiping it dry with paper or a cloth.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)