• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Current Cable [1x IEC C13 plug (cooling devices) - 1x PG plug] 1 m Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan power cable C13 to protection contact EU CEE 7/7 1 m power cable with cold device connection to 2-pin European earthing contact mains plug

  • For connecting a device with three-pin C14 interface to a two-pin standard EU socket or similar outlet
  • Suitable for supplying power to PC, monitor, printer, TV, scanner, Servers and more
  • Ideal as a replacement, upgrade or additional power cord for lost or worn cables
  • Universal CEE 7/7 hybrid plug fits both European F-type sockets and French E-type sockets
  • Pure, bare copper wire for maximum conductivity

Technical specifications

Product type

Current Cable

Connection type

IEC devices

PG connector

No. of A connectors

1 x

Type A

IEC C13 plug (cooling devices)

No. of B connections

1 x

Type B

PG plug

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630423 Manhattan Current Cable [1x IEC C13 plug (cooling devices) - 1x PG plug] 1 m Black

Description

PC power cable or monitor power cable 1m - Ideal as replacement or reserve power cable for printer, TV set, server and more
The Manhattan EU power cable CEE 7/7 to C13, 1 m, closes PC, monitor, printer, Power supply or other compatible devices to a power outlet. Ideal as a replacement or for new systems it offers certified quality to ensure reliable connections. These include a cast connector with strain relief and a hard-wearing PVC sheath that provides flexibility even with demanding wiring.

General
1 x CEE 7/7 plug
1 x IEC 60320 C13-socket
Maximum current 10.0 A.
Maximum voltage 250.0 V AC

Physical details
Cable: 100% pure plain copper (Cu)
Material jacket and sleeve: PVC
Number of cores: 3
Number of flex / core strength 24 / 0.2 mm
Insulation thickness 0.6 mm
Jacket thickness 0.8 mm
Total diameter 6.5 mm
Length: 1 m
Cable type: H05VV-F 3G 0.75 mm²
Net weight: 105 g
Gross weight 110 g

Technical details:
Operating ambient temperature -10 - 60°C.
Operating humidity (non-condensing): 10 - 85%
Ambient temperature during storage -20 - 70°C.
Storage humidity (non-condensing): 5 - 90%

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)