• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Current Cable [1x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 5 m Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan power cable C13 to C14, cold device extension 5 m power cable/extension cable for cold devices

  • For connecting devices such as servers, computers, monitors and printers to the PDU, UPS or other power supplies, Ideal for rack mount network applications
  • Extends a C13 to earth contact cable for a larger range of up to the socket
  • High temperature resistance for use in non-air-conditioned rooms
  • Ideal for use with Intellinet 19" rackmount Smart PDU (#163682)

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C13 socket (cooling devices)

No. of B connections

1 x

Type B

IEC C14 plug (cooling devices)

Cable length

5 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630430 Manhattan Current Cable [1x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 5 m Black

Description

C13 to C14 power cable for PDUs, 3M extension cable for reliable power distribution in rack applications and IT environments
The Manhattan power extension cable (C13 socket to C14 connector, 10 A, 250 V) provides reliable power supply in IT and network environments. Whether it's a data center, server room, or enterprise rack environment, this cable provides a simple and effective way to connect servers, switches, storage systems, monitors, or printers to a PDU, UPS, or other compatible power source.

Increased range and flexibility
This extension cable is Ideal for rack mounting applications and helps you to reach remote power connections or to reposition devices in narrow housings more effectively. It also serves as a practical solution for extending an existing C13-power cable, so that you can improve your cable routing and keep your installation neatly structured.

This text is machine translated.

Features

  • General
  • 1 x IEC 60320 C14-Plug
  • 1 x IEC 60320 C13-socket
  • Maximum current 10.0 A.
  • Maximum voltage 250.0 V AC
  • Physical details
  • Cable: 100% pure plain copper (Cu)
  • Material jacket and sleeve: PVC
  • Number of cores: 3
  • Number of flex / core strength 32 / 0.2 mm
  • Insulation thickness 0.6 mm
  • Jacket thickness 0.8 mm
  • Total diameter 6.8 mm
  • Length: 5 m
  • Cable type: H05VV-F 3G 1.0 mm²
  • Net weight: 430 g
  • Gross weight 440 g
  • Technical details:
  • Operating ambient temperature -10 to 60°C.
  • Operating humidity (non-condensing): 10 to 85%
  • Ambient temperature during storage: -20 to 70°C.
  • Storage humidity (non-condensing): 5 to 90%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)