• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 5 m Black 356671 4K UHD, PVC coating, gold plated connectors, double shiel

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 4K@60Hz high-speed HDMI-cable with Ethernet-channel 5 m HDMI-plug on plug HDR gold-plated contacts double shielded HEC ARC 3D 18 Gbit/s bandwidth black

  • Resolutions up to 4K@60Hz UHD (3840 × 2160), 1440p@144Hz (WQHD), 1080p at 240Hz, 3D video and Deep Colour
  • HDR for perfect contrast and brilliant colors
  • Supports Dolby Vision™ and Dolby Atmos®
  • Gold-plated contacts for corrosion-free connections
  • Double foil and braided shielding reduces EMI and other interference

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

HDR 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

240 Hz

Transfer rate (max.)

18 GBit/s

Cable length

5 m

Factory colour

Black

Cable features

4K UHD

PVC coating

gold plated connectors

double shielding

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

30

Shielding

Braid shielding/shielding film

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745816 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 5 m Black 356671 4K UHD, PVC coating, gold plated connectors, double shiel

Description

HDMI cable 5 m, for TV, monitor, PS5, laptop, MacBook and more
Experience ultra-fluid videos, immersive sound and modern connectivity with the Manhattan 4K@60Hz high-speed HDMI cable with Ethernet. Designed for entertainment, productivity and gaming, it delivers 4K resolution at 60 Hz, 1440p at 144 Hz and 1080p at 240 Hz - strong for UHD content and streaming.

Pin-sharp picture quality with HDR and Dolby Vision and first-class audio support with Dolby Atmos
See true-to-life pictures with High Dynamic Range (HDR) for deeper contrast and richer colors. This cable also supports Dolby Vision™, Dolby Atmos®, 3D video and Deep Color for a first-class home cinema experience. 4:4:4 Chroma subsampling supports full color integrity for demanding visual applications.

High-quality design with gold-plated contacts and double shielding
Gold-plated contacts provide corrosion resistance, while the double shielding (foil and braid) minimizes electromagnetic interference (EMI) and guarantees a stable signal transmission. With a bandwidth of up to 18 Gbit/s, the cable easily processes high-speed data for modern devices and formats.

Smart connection
The integrated support for HDMI Ethernet Channel (HEC) enables you to share an Internet connection between HDMI devices without additional cables. With Audio Return Channel (ARC), your TV can send audio back to your sound system without a separate audio cable, and with HDMI-CEC you can control several HDMI devices with a single remote control.

Universal compatibility
This cable works with all HDMI-enabled devices, including TV, video projector, monitors, laptops, PCs, AV receivers, streaming boxes, Blu-ray players and games consoles such as PlayStation 4/5/5 Pro, Xbox® One/Series S/Series X, Switch/2 and more.



This text is machine translated.

Features

  • Standards and certificates
  • CE
  • UKCA
  • RoHS
  • REACH
  • HDCP 2.3
  • General
  • Max. Resolution 4K (3840 x 2160) at 60 Hz
  • Max. Bandwidth 18 Gbps
  • Physical details:
  • 2 x HDMI 19-pin Plug
  • Gold-plated contacts
  • Nickel-plated casing
  • 30 AWG
  • Double shielding: 1x braid, 1 x aluminum foil
  • Dielectric strength 300 VDC
  • Insulation resistance 5 MΩ
  • Constant resistance 5 Ω
  • PVC sheath
  • Length: 5 m
  • Outer diameter (OD): 6 mm
  • Net weight: 215 g
  • Gross weight 225 g
  • Ambient conditions
  • Operating ambient temperature 0 - 40°C.
  • Ambient temperature during storage: -20°C - 60°C.
  • Humidity (non-condensing):0 - 96%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)