• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black 152471 Slimline USB-C® screen ca

1/4
Product type
USB-C® screen cable
Connection type
USB-C®
DisplayPort
Version
Adapter cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Manahttps USB-C on DisplayPort adapter cable converts the alternate mode signal into a DisplayPort 4K@60Hz output signal 1 m black

  • For connecting a device with USB type C DP Alternate Mode to display, monitor or projector with DisplayPort interface
  • Delivers a clear, sharp image in a resolution of up to 3840x2160 (4K/UHD) at 60Hz and a wide-screen ratio of 21:9
  • ideal for connecting DisplayPort displays to DP Alt-Mode enabled smartphones, tablets, Ultrabooks, laptops and more
  • Only suitable for USB Type C devices with DP Alt Mode; Thunderbolt 3 compatible
  • Slim design for less cable mess on the desk and through The compact format is ideal for traveling

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DisplayPort

Version

Adapter cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Cable length

1.00 m

Factory colour

Black

Cable features

Slimline

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Video transmission possible

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356810 Manhattan USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black 152471 Slimline USB-C® screen ca

Description

Converts an audio/video signal from USB to DisplayPort

This text is machine translated.

Features

  • Supports lane-transfer rates of 5.4 Gbit/s (HBR2), 2.7 Gbit/s high-bit rate (HBR) and 1.62 Gbit/s reduced bit rate (RBR)
  • Resolution: Up to 3840x2160 at 60Hz
  • Audio and video output via DP
  • Power supply via USB; no external power supply required
  • Supports HDCP pass-through
  • Ambient conditions
  • Operating temperatures 0 – 40°C.
  • Storage temperature: -20 – 60°C.
  • Humidity (non-condensing): 0 – 96%

System requirements

  • DP Old Mode-enabled devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)