• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black gold plated connectors, UL-approved 333368-CG

1/7
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan Hi-Speed USB Device Cable, A Male / B Male, 1.8 m (6 ft.), Black

  • USB 2.0 Standard-A male to USB 2.0 Standard-B male
  • Connects a Hi-Speed USB device to a Hi-Speed USB hub or computer
  • Supports speeds of up to 480 Mbps
  • Hi-Speed USB for ultra-fast data transfer rates with zero data degradation
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

UL-approved

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 756612 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black gold plated connectors, UL-approved 333368-CG

User & Safety Instructions

User & Safety Instructions 756612 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black gold plated connectors, UL-approved 333368-CG

Description

Connect with confidence
MANHATTAN Hi-Speed USB 2.0 Device Cables easily connect USB peripherals and accessories with desktop and notebook computers. Ideal for use with many USB external enclosures, hubs and other hot-swap, Plug and Play devices, MANHATTAN Hi-Speed USB 2.0 Device Cables support data transfer rates up to 480 Mbps on Windows and Mac systems for fast, reliable transmissions. Gold-plated contacts, shielding and fully molded boots with strain relief help provide dependable connections, maximum conductivity and minimal data loss with reduced EMI interference.

Features

  • Standards and Certifications
  • UL 2725
  • USB 2.0
  • Connectors
  • (1) USB 2.0 Standard-A male
  • (1) USB 2.0 Standard-B male
  • Molded PVC boot
  • Cable
  • 28 AWG conductors
  • Shielded
  • Withstanding voltage: 300 V DC 10 ms
  • Insulation resistance: 5 MOhms
  • Contact resistance: 10 Ohms
  • Thermal plastic casing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)