• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black 337779

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan hi-speed USB B Connection cable USB 2.0 type A connector type B plug 480 Mbps 5 m black

  • USB 2.0 standard A plug to USB 2.0 standard B plug
  • For connecting a USB 2.0 device to a hub or PC
  • Supports transfer rates of up to 480 Mbit/s.
  • Hi-Speed USB 2.0 for ultra-fast data transfer without data loss

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

5.00 m

Shielding

Shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934598 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black 337779

Description

Reliable connections
Manhattan Hi-Speed USB 2.0 cable easily connects USB peripherals and accessories to PCs and notebooks. ideal for use with USB-enabled drive casings, hubs and other hot-swap/plug & play devices. These cables support high data transfer rates of up to 480 Mbps on Windows and MAC systems for fast, reliable transmissions. Gold-plated contacts, shielding, and molded PVC sheath with strain relief ensure optimum connectivity and trouble-free operation without loss of data.

This text is machine translated.

Features

  • UL 2725
  • Cast PVC sheath
  • Withstand voltage 300V DC 10ms
  • Insulation resistance 5 MΩ
  • Resistance 10 Ω
  • Plastic sheath

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)