• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 5.00 m Black 150712

1/4
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan SuperSpeed USB Active Extension Cable, A Male / A Female, 5 m (16 ft.)

  • Extends and boosts the signal to any USB device – supports data transfer speeds up to 5 Gbps
  • Built-in repeater helps maintain USB 3.0 signal quality, electrical and timing specifications
  • Extends the connections to enclosures and other peripherals up to 5 m (16 ft.) without signal loss
  • Plug and play; Windows/7/8 and Mac compatible; bus power requires no external power supply

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

5.00 m

Shielding

Shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308094 Manhattan USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 5.00 m Black 150712

User & Safety Instructions

User & Safety Instructions 1308094 Manhattan USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 5.00 m Black 150712

Description

Easily overcome distance limitations to connect USB devices.
Use the Manhattan SuperSpeed USB Active Extension Cable to connect a computer USB port to a USB device almost anywhere in the room. Extend 5 meters more to the existing connection without signal loss. Manhattan SuperSpeed USB Active Extension Cable with built-in repeater is fully compliant with USB 3.0 and earlier specifications to help devices operate at maximum performance levels. Plug-and-play capability, Windows/7/8/Macintosh versatility and no external power or driver requirements help provide greater flexibility in computer and peripheral placement and office layout.

Features

  • Standards and Certifications
  • USB 3.0
  • CE
  • RoHS
  • WEEE
  • Electrical:
  • USB power output: 5 V ±5% / 269 mA
  • General
  • Throughput: 5 Gbps
  • Bus powered
  • All USB-supported operating systems
  • Connectors
  • USB 3.0 Standard-A male
  • USB 3.0 Standard-A female
  • Nickel plated
  • Molded PVC boot
  • Cable
  • 28 AWG conductors
  • Shielded
  • Withstanding voltage: 300 V DC 10 ms
  • Insulation resistance: 5 MΩ
  • Contact resistance: 10 Ω
  • Thermal plastic casing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)