• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB-C® plug, Apple Lightning plug 0.50 m White 394505

1/5
Product type
USB cable
Version
Adapter cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Cable length
0.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB-C to Lightning sync/charger cable USB-C connector to Apple MFI certified 8-pin Lightning plug 0.5 m for iPhone® / iPad® / iPod® 480 Mbit/s white

  • Apple MFI-certified for guaranteed compatibility with iPhone, iPad and iPodFor quick charging of many iPhone and iPad models via USB Power delivery (PD) charger (available from Manhattan)Charges an iPhone 8 or later from 0 to 50% in just 30 minutes with a USB-C PD charger of at least 18 W.Synchronizes a Lightning device with a USB-C or Thunderbolt 3 (USB-C) enabled computer or Mac®Supports data transfer rates up to
  • 480 MBit/s

Technical specifications

Product type

USB cable

Version

Adapter cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

White

Cable length

0.50 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

22/29

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

28 W @ 12 V / 2.4 A

Connection type

Apple Lightning

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813844 Manhattan USB cable USB-C® plug, Apple Lightning plug 0.50 m White 394505

Description

USB-C to Apple Lightning cable, MFI-certified - USB type C to Lightning fast charger cable for iPad and iPhone 12 / 13 / 14 and moreUse this Manhattan USB-C to charge to Lightning cable and sync your iPhone, iPad, iPod and other mobile devices with Lighting interface.Apple MFI-certified means 100% reliableUncertified third-party cables tend to fail when used with Apple Lightning devices. This Manhattan cable is officially licensed and MFI-certified for proper functioning with every device that contains a lightning connector, all firmware updates of iPhone and iPad are explicitly included.Ultra-fast charging with Power deliveryBenefit from the quick-charging capability of your iPhone 8 or later. Charge it from 0 to 50% battery in just 30 minutes. This works either with a USB-C Power delivery charger with 18 W or higher (available from Manhattan) or a 18 to 96 W USB-C Power adapter from Apple.Fast data transmissionTransfer videos, music or an entire photo collection at 480 Mbit/s. Thanks to the certification, the cable connects your iOS/iPadOS® device conflict-free with a USB port of PC, Mac, charger, hub, dock or any other compatible device.Strong shielding and flexible covering with strain-resistant strain reliefThe extremely resistant plastic sleeve and sheath absorb loads by frequent bending without damaging the cable core. They protect against cable breakage and wear, even when used frequently in cars. The double aluminum shielding (foil and braid) and corrosion-resistant contacts guarantee maximum signal integrity. Both connectors can be used on either side, so they always fit regardless of the orientation you insert them into.Universal compatibleThis Manhattan cable is Ideal for different devices such as iPhone 12/13/14 Pro/Max/mini®, iPhone 8/11/11 Pro, iPhone XR, iPad Air®, iPad, IPad mini®, AirPods®, Magic Keyboard® / Magic Trackpad® / Magic Mouse® and Siri Remote®. For an iPad that supports iPad Pro® 11 inch (1. Generation) or newer, you can even use this cable to charge an iPhone from your iPad.

This text is machine translated.

Features

  • Standards and certificatesApple MFICERoHSREACHOuter diameter (OD) 3.7 mmElectrical detailsDielectric strength 300 V DC 10 msInsulation resistance 10 MΩContact resistance 3 Ω max.Supported performance throughput 30.0 W max.Lightning devices with supported fast charging/power delivery include: IPhone 13, 13 Pro, 13 mini, 13 Pro max, 12, 12 mini, 12 Pro, 12 Pro max, 8, 8 plus, X, XS, XR, XS MAX, 11, 11 Pro, 11 Pro Max, iPhone SE (2nd generation), iPad Pro 10.5", iPad Pro 12.9" 1st/2nd generation, AirPods, AirPods with wireless charging case and AirPods Pro®Ambient conditionsAmbient temperature during operation: 0 - 45ºCOperating humidity (non-condensing): 10 - 85%Ambient temperature during storage -10 - 70°C.Storage humidity (non-condensing): 5 - 90%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)