• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1211 Side table PACKPOOL standard with plastic plate, WxDxH = 500 x 600 x 760-870 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 600 mm x 500 mm

Width

500 mm

Depth

600 mm

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Plastic

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210116 Manuflex AS1211 Side table PACKPOOL standard with plastic plate, WxDxH = 500 x 600 x 760-870 mm

Description

Use the storage space under the table top! By using an undertable unwinding unit, you can store your packaging rollers under the packing table in a space-saving way. Thus, the working area next to the packing table remains free and the traffic routes are not blocked. Due to the mobility, the undertable unwind unit can be used very flexibly and quickly at different packaging workstations. The mobile undertable unwinder unit is suitable for PACKPOOL packing tables with a table width of 1750 mm or more.The undertable unwinder unit is equipped with an axle tube 24mm Ø, for holding paper or foil rolls with a diameter of up to 600 mm and a roller width of up to mm. In addition, the delivery contains 4 castors with a diameter of 70 mm. For your safety, all castors are equipped with a locking device.The undertable unrolling unit is loadable with a load evenly distributed at 120 kg.The undertable unrolling unit has a width of 1180 mm, a depth of 750 mm and a height of 530 mm.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.