• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1252.7035 Storage 1500 x 350 x 19 mm melamine, light gray, with binding beam for PACK TABLE 1750 mm without b

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage 1500 x 350 x 19 mm melamine, light gray, with binding beam for PACK TABLE 1750 mm without bracket

Our service for you

Technical specifications

  • For table width: 1750 mm
Dim

(W x H x D) 1375 x 20 x 350 mm

Width

1375 mm

Height

20 mm

Max. load (table)

75 kg

Factory colour

Light grey

Depth

350 mm

Material (worktop)

Plywood

Material

Plywood

Type

Without bracket, depth = 350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167694 Manuflex AS1252.7035 Storage 1500 x 350 x 19 mm melamine, light gray, with binding beam for PACK TABLE 1750 mm without b

Description

The storage rack for PACKPOOL packing tables serves as the second working surface for storage of packaging material and shipping tools. By attachment to steel surface-mounting portals, the devices are always within reach and the tiresome searching is no longer necessary. It is best suitable for all PACKET tables with width of 1750 mm. With evenly distributed load, the shelf can be loaded with 75 kg. The shelf has a width of 1375 mm, a depth of 350 mm and a height of 20 mm. The bottom consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. It is resistant to abrasion and scratches as well as glare. The smooth surface is easy to clean.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)