• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1263.7035 Light gray 1750 x 500 x 19 mm storage melamine, with binding beam for PACK TABLE 2000 mm without br

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light gray 1750 x 500 x 19 mm storage melamine, with binding beam for PACK TABLE 2000 mm without bracket

Our service for you

Technical specifications

  • For table width: 2000 mm
Dim

(W x H x D) 1650 x 20 x 500 mm

Product type

Desk expansion

Width

1650 mm

Height

20 mm

Max. load (table)

75 kg

Factory colour

Light grey

Depth

500 mm

Material (worktop)

Plywood

Material

Plywood

Type

Without bracket, depth = 500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168508 Manuflex AS1263.7035 Light gray 1750 x 500 x 19 mm storage melamine, with binding beam for PACK TABLE 2000 mm without br

Description

The storage pool tables is intended to be used as a second work surface for PACK pack for storage of packaging material and shipping tools. By fixing to steel construction portals, the devices are always within reach and the lengthy search is not necessary. It is suitable for all the PACK POOL pack tables with a width of 2000 mm.
Load-carrying capacity of the storage with evenly distributed load of 75 kg. The file has a width of 1650 mm, a depth of 500 mm and a height of 20 mm. The floor consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)