• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4000.7035 1000 x 600 x 738 mm grund-arbeitst. UNIVERSAL, without disk RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 190.00 / piece)
€ 190.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Plate Design: without table top
Dim

(W x H x D) 1000 x 848 x 600 mm

Product type
Width

1000 mm

Height

848 mm

Factory colour

Light grey

Depth

600 mm

Max. height

848 mm

Height (min.)

738 mm

Type

Basic

Description

The Frame UNIVERSAL standard in light gray RAL 7035, 1000 mm wide and 540 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL standard has a telescopic clamping screw to adjust the height of 738-848 plus thickness for different working heights when sitting and standing activities. The very high load capacity of 1000 kg (at uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated light gray RAL 7035. The frame is delivered without worktop. You can, of course, the frame with a plate of your choice from our wide offer complement or the frame with an already existing table or worktop combine. Also protruding disks are possible. Please ask. We will be pleased to advise you! The table frame universal standard may at any time and unlimited with further cultivation tables to a series of work be extended (mounted gear Universal Standard Product number: AU 6000.7035).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.