• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4001.2001 Universal Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm

Our service for you

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Width

1000 mm

Max. load (table)

1000 kg

Factory colour

Red orange (RAL 2001)

Depth

600 mm

Material (worktop)

Plywood

Range of use

Universal

Features

Height-adjustable

Max. height

848 mm

Height (min.)

738 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219592 Manuflex AU4001.2001 Universal Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm Red

Description

THE Universal Standard working table in red-orange RAL 2001, 1000 mm wide and 600 mm deep is extremely stable and durable thanks to the self-supporting steel frame. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights for sitting and standing activities. Due to the very high load capacity of 1000 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in red-orange RAL 2001. The light-gray melamine table top 22 mm thick, 1000 mm wide and 600 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. THE Universal Standard workbench can be extended to a row workplace at any time and without restriction with additional add-on tables (Universal Standard mounting table product number: AU6001.2001).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.