• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4001.7016 Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm

Our service for you

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Width

1000 mm

Max. load (table)

1000 kg

Factory colour

Anthracite

Depth

600 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219598 Manuflex AU4001.7016 Working table Universal Standard with Melamine plate, WxDxH = 1000 x 600 x 760-870 mm Anthracite

Description

THE universal standard work table in anthracite RAL 7016, 1000 mm wide and 600 mm deep is extremely stable and durable through the self-supporting steel frame. Ideal for any application, whether as single or series work table, or due to the versatile accessories as a fully equipped assembly or test workplace. THE Universal Standard workbench has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights for sitting and standing activities. Due to the very high load capacity of 1000 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in anthracite RAL 7016. The light-gray melamine table top 22 mm thick, 1000 mm wide and 600 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. THE Universal Standard workbench can be extended to a row workplace at any time and without restriction with additional mounting tables (Universal Standard mounting table product number: AU6001.7016).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.