• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU5841.0001 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 2000 x 800 x 760-870 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 2000 x 800 x 760-870 mm

Our service for you

Technical specifications

Dim

(L x W) 2000 mm x 2000 mm

Width

2000 mm

Max. load (table)

600 kg

Factory colour

Grey

Green

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

4

Features

Height-adjustable

Load capacity per drawer

35 kg

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Length

2000 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235629 Manuflex AU5841.0001 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 2000 x 800 x 760-870 m

Description

Save yourself a long search and laborious compilation of individual work-style components, use our experience! With the Universal working table in the field-proven and economical offer compiled by our experts, you create the optimum basis for the work area. Ideal for any application, whether as single or series work table or due to the versatile accessories as a fully equipped assembly or test workplace . THE Universal Standard working table in gray-green HF 0001, 2000 mm wide and 800 mm deep is extremely stable and durable thanks to the self-supporting steel frame. It has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights in sitting and standing activities. Due to the very high load capacity of 600 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in gray green HF 0001. The light-gray melamine table top 22 mm thick, 2000 mm wide and 800 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. A housing base with drawers is included in the delivery. The understructure serves for an intelligent and clean order at the workplace. It has a width of 500, a depth of 580 mm and a height of 560 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder-coated in gray-green HF 0001. The housing can be loaded up to 200 kg. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. The housing has a working height of 500 mm and consists of 4 drawers with the aperture heights 1 x 50 mm, 1 x 100 mm, 1 x 150 mm, 1 x 200 mm. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. THE Universal Standard workbench can be extended to a row workplace at any time and without restriction with additional add-on tables (Universal Standard mounting table product number: AU6111.0001). The working table can also be extended with an intermediate floor for optimum use of storage space (intermediate floor product number: ).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.