(L x W) 2000 mm x 2000 mm
2000 mm
600 kg
Reseda green (RAL 6011)
800 mm
Plywood
4
Height-adjustable
35 kg
870 mm
760 mm
Steel
2000 mm
Yes
User & Safety Instructions 2235636 Manuflex AU5841.6011 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 2000 x 800 x 760-870 m
The necessary accessories are required to use the article as described.