• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU5845.5012 Complete working table Basic UNIVERSAL standard with multiplex plate, WxDxH = 2000 x 800 x 760-870

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete working table Basic UNIVERSAL standard with multiplex plate, WxDxH = 2000 x 800 x 760-870 mm

Our service for you

Technical specifications

Dim

(L x W) 2000 mm x 2000 mm

Product type

Desk

Width

2000 mm

Max. load (table)

600 kg

Factory colour

Light blue (RAL 5012)

Depth

800 mm

Material (worktop)

Multiplex

No. of drawers

4

Features

Height-adjustable

Load capacity per drawer

35 kg

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Length

2000 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235645 Manuflex AU5845.5012 Complete working table Basic UNIVERSAL standard with multiplex plate, WxDxH = 2000 x 800 x 760-870

Description

Save yourself a long search and laborious compilation of individual work-style components, use our experience! With the Universal working table in the field-proven and economical offer compiled by our experts, you create the optimum basis for the work area. Ideal for any application, whether as single or series work table or due to the versatile accessories as a fully equipped assembly or test workplace . THE Universal Standard worktable in light blue RAL 5012, 2000 mm wide and 800 mm deep is extremely stable and durable through the self-supporting steel frame. It has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights in sitting and standing activities. Due to the very high load capacity of 600 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in light blue RAL 5012. The oiled multiplex table top 22 mm thick, 2000 mm wide and 800 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials. A housing base with drawers is included in the delivery. The understructure serves for an intelligent and clean order at the workplace. It has a width of 500, a depth of 580 mm and a height of 560 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder coated in light blue RAL 5012. The housing can be loaded up to 200 kg. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. The housing has a working height of 500 mm and consists of 4 drawers with the aperture heights 1 x 50 mm, 1 x 100 mm, 1 x 150 mm, 1 x 200 mm. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. THE Universal Standard workbench can be extended to a row workplace at any time and without restriction with additional mounting tables (Universal Standard mounting table product number: AU6115.5012). The working table can also be extended with an intermediate floor for optimum use of storage space (intermediate floor product number: ).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.