• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8236.7035 Manuflex LZ8236.7035 Swivel Arm Instrument Tray (570 x 370 mm, Light Grey, Condiuctive) Light grey

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Manuflex LZ8236.7035 Swivel Arm Instrument Tray (570 x 370 mm, Light Grey, Condiuctive)

Our service for you

Technical specifications

Dim

(W x D) 570 mm x 370 mm

Width

570 mm

Factory colour

Light grey

Depth

370 mm

Range of use

ESD

Material

Steel

Type

Double joint swivel boom, B x D = 570 x 370 mm

Table top

570x370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 171768 Manuflex LZ8236.7035 Manuflex LZ8236.7035 Swivel Arm Instrument Tray (570 x 370 mm, Light Grey, Condiuctive) Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The ESD tray with double pivot swivel boom for all universal and CANTO work tables, can be rotated and is used to optimize the performance by the tool deployment directly at the place of work. The stable steel-sheet design and the well-15 mm curbing can tools and equipment can be provided. The width of the ESD rack boards is 570 mm. It has a depth of 370 mm. The tray is high-quality powder coated light gray RAL 7035 conductive. The Tray to alu-aufbauportalen is fixed with the help of the double-joint swing arm. The Double Joint swivel boom has a length of 700 mm and a payload of up to 15 kg. Thanks to the double joint swivel boom, the tool carrier fit and individually at the work place and position on the application, also from the gripping and viewing area.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)