• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8295.7035 ESD Inclinable Storage Console 2000 x 200 mm (1879 x 195) for aluminum construction RAL 7035 light

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For table width: 2000 mm
Dim

(L x W x H) 200 x 1838 x 38 mm

Width

1838 mm

Height

38 mm

Max. load (table)

40 kg

Factory colour

Light grey

Depth

195 mm

Range of use

ESD

Material

Steel

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167710 Manuflex LZ8295.7035 ESD Inclinable Storage Console 2000 x 200 mm (1879 x 195) for aluminum construction RAL 7035 light

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. The inclinable ESD rack console for all universal and CANTO-work desks with a table width of 2000 mm, is used to optimize the performance by the tool provision in the gripping area and relieves the employees physically. The stable steel-sheet design and the well-38 mm curb, various small parts, tools and machines. The complete width of the ESD rack console is 1838 mm, the total depth 200 mm and the total height 38 mm. It has a usable depth of 195 mm. The inclinable storage console is high-quality powder coated light gray RAL 7035 conductive. The inclinable ESD rack console to alu-aufbauportalen is fixed. The load carrying capacity is 40 kg. The Storage Console is infinitely tiltable and can thus be optimally equipped with, for example, view gripping storage boxes Continuously adjustable depth, which also is used in the protruding products well positioned, or other work space can be created.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)