• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2242.7035 Shelving rack (extension) (W x H x D) 960 x 2600 x 600 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 960 x 2600 x 600 mm

Product type

Shelving rack (extension)

Width

960 mm

Height

2600 mm

Depth

600 mm

No. of shelves

5

Load (area)

600 kg

Floor type

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218309 Manuflex RA2242.7035 Shelving rack (extension) (W x H x D) 960 x 2600 x 600 mm Steel

Description

Modern, durable archive double push-fit shelving REGISTRA Premium (extension rack) for the highest quality requirements. Colored shelf frames for use in the office or in representative rooms . With longitudinal joint for stabilization and access to the shelf on both sides. Frame design REGISTRA Premium for the colored alternative among the archive shelves. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in light gray RAL 7035. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load up to 600 kg. As standard with plastic feet that protect the floor. The frame height is 1900 mm. On request, we manufacture shelf frames individually. The shelves with a width of 900 mm and a depth of 600 mm are made of galvanized sheet steel. The shelf thickness is 25 mm. The rear edge has a 25 mm high stop as a feed-through fuse (e.g. for file folders). The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per shelf level is 100 kg with uniform load distribution. You can manage up to 110 folders (up to 11 folders per floor), for example, on the 5 shelf levels provided. CAUTION! A basic shelf is required for an extension shelf (archive shelf REGISTRIS Premium basic shelf Product number: RA2241.7035).

This text is machine translated.