• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2462 Shelving rack (extension) (W x H x D) 960 x 2250 x 300 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 960 x 2250 x 300 mm

Product type

Shelving rack (extension)

Width

960 mm

Height

2250 mm

Depth

300 mm

No. of shelves

6

Load (area)

600 kg

Floor type

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218271 Manuflex RA2462 Shelving rack (extension) (W x H x D) 960 x 2250 x 300 mm Steel

Description

Modern, durable rack REGISTRA Standard (extension rack) for the highest quality requirements. Completely bright galvanized and corrosion-protected, suitable for robust use. With diagonal for stabilizing the shelf. Frame design REGISTRSTRA Standard for the quick assembly of the racks by pre-mounted rack frames, thus saving extra time. The shelf frames in the U-profile 30 x 30 mm are made of galvanized sheet steel and reinforced with struts - for a field load up to 600 kg. As standard with plastic feet that protect the floor. The frame height is 2250 mm. On request, we manufacture shelf frames individually. The shelves with a light width of 900 mm and a depth of 300 mm are made of galvanized sheet steel. The shelf thickness is 25 mm. The rear edge has a 25 mm high stop as a feed-through fuse (e.g. for file folders). The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 50 kg with uniform load distribution. On the 6 shelves supplied, you can manage up to 66 folders (up to 11 folders per floor). CAUTION! A basic shelf is required for an extension shelf (archive shelf REGISTRIS Standard Basic Shelf Product Number: RA2461).

This text is machine translated.