• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA2584 Shelving rack (extension) (W x H x D) 930 x 2250 x 600 mm Steel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 930 x 2250 x 600 mm

Product type

Shelving rack (extension)

Width

930 mm

Height

2250 mm

Depth

600 mm

No. of shelves

6

Load (area)

600 kg

Floor type

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218278 Manuflex RA2584 Shelving rack (extension) (W x H x D) 930 x 2250 x 600 mm Steel

Description

Modern, durable archive double push-fit shelving for the highest quality requirements. Completely bright galvanized and corrosion-protected, suitable for robust use. With longitudinal joint for stabilization and access to the shelf on both sides. Frame design REGISTRSTRA Standard for the quick assembly of the racks by pre-mounted rack frames, thus saving extra time. The shelf frames in the U-profile 30 x 30 mm are made of galvanized sheet steel and reinforced with struts - for a field load up to 600 kg. As standard with plastic feet that protect the floor. The rack frame height is 2250 mm. On request, we manufacture shelf frames individually. The shelves with a width of 900 mm and a depth of 600 mm are made of galvanized sheet steel. The shelf thickness is 25 mm. The rear edge has a 25 mm high stop as a feed-through fuse (e.g. for file folders). The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per shelf level is 100 kg with uniform load distribution. You can manage up to 132 file folders (up to 11 folders per floor) on the 6 shelf levels provided. CAUTION! A basic shelf is required for an extension shelf (archive shelf REGISTRIS Standard Basic Shelf Product Number: RA2583).

This text is machine translated.