• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RB1129 Shelving rack (extension) (W x H x D) 1000 x 2000 x 800 mm Wood

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1000 x 2000 x 800 mm

Product type

Shelving rack (extension)

Width

1000 mm

Height

2000 mm

Depth

800 mm

No. of shelves

5

Floor type

Wood

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218443 Manuflex RB1129 Shelving rack (extension) (W x H x D) 1000 x 2000 x 800 mm Wood

Description

Light shelf plug-in shelf PLANAFIX Budget light (extension shelf) for the highest quality requirements with wooden composite floors. Frame high-gloss galvanized, best suitable for light bearing goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Budget light for self-assembly of the shelf frames, thus with the extra price advantage. Light design for the additional price advantage. The shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel and reinforced with struts - for a field load of up to 650 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2000 mm. On request, we manufacture shelf frames individually. The rack consists of 5 shelves with a light width of 970 mm and a depth of 800 mm. The shelf thickness is 22 mm, the shelves are made of a real wood construction with smooth wooden fiber plates, thus particularly gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 110 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. CAUTION! A basic rack is required for an extension rack (storage rack PLANAFIX Budget light Basic shelf Product number: RB1109).

This text is machine translated.