• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RB1137 Shelving rack (extension) (W x H x D) 1500 x 2500 x 800 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1500 x 2500 x 800 mm

Product type

Shelving rack (extension)

Width

1500 mm

Height

2500 mm

Depth

800 mm

No. of shelves

5

Load (area)

650 kg

Floor type

Steel

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224926 Manuflex RB1137 Shelving rack (extension) (W x H x D) 1500 x 2500 x 800 mm Steel

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Light ESD shelf shelf shelf shelf Budget Light (extension shelf) for the highest quality requirements with steel floors. The shelf is completely glossy galvanized, ideally suited for light storage. With diagonal for stabilizing the shelf. Frame design BUDGET Light for the self-assembly of the shelf frames, thus with the extra price advantage. The shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel and reinforced with struts - for a field load of up to 650 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2000 mm. On request, we manufacture shelf frames individually. The rack consists of 5 shelves with a light width of 970 mm and a depth of 500 mm. The shelf thickness is 40 mm. The shelves are made of high-gloss galvanized sheet steel, extra robust with a smooth surface and longitudinal U-shaped safety edging. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 100 kg with uniform load distribution. CAUTION! A basic shelf is required for an extension rack (Storage Rack BUDGET Light Basic shelf Product number: RB1117).

This text is machine translated.